


PA2244.102NLT | |
|---|---|
DigiKey Part Number | 553-PA2244.102NLTTR-ND - Tape & Reel (TR) 553-PA2244.102NLTCT-ND - Cut Tape (CT) 553-PA2244.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2244.102NLT |
Description | FIXED IND 1UH 40A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 40 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 42A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,86300 € | 18,63 € |
| 100 | 1,53220 € | 153,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,39597 € | 418,79 € |
| 600 | 1,31643 € | 789,86 € |
| 900 | 1,27209 € | 1.144,88 € |
| 1.500 | 1,21837 € | 1.827,55 € |
| 2.100 | 1,18428 € | 2.486,99 € |
| 3.000 | 1,14922 € | 3.447,66 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

