820 nH Unshielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Unshielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2242.821NLT

DigiKey Part Number
553-PA2242.821NLTTR-ND - Tape & Reel (TR)
553-PA2242.821NLTCT-ND - Cut Tape (CT)
553-PA2242.821NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2242.821NLT
Description
FIXED IND 820NH 25A 4.1 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Unshielded
DC Resistance (DCR)
4.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,43900 €14,39 €
1001,18300 €118,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97329 €973,29 €
2.0000,91794 €1.835,88 €
3.0000,88707 €2.661,21 €
5.0000,84984 €4.249,20 €
Manufacturers Standard Package