


PA2242.281NLT | |
|---|---|
DigiKey Part Number | 553-PA2242.281NLTTR-ND - Tape & Reel (TR) 553-PA2242.281NLTCT-ND - Cut Tape (CT) 553-PA2242.281NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2242.281NLT |
Description | FIXED IND 280NH 35A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 280 nH Unshielded Molded Inductor 35 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.469" L x 0.433" W (11.90mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52200 € | 15,22 € |
| 100 | 1,25200 € | 125,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03016 € | 1.030,16 € |
| 2.000 | 0,97159 € | 1.943,18 € |
| 3.000 | 0,93893 € | 2.816,79 € |
| 5.000 | 0,90642 € | 4.532,10 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

