


PA2241.222NLT | |
|---|---|
DigiKey Part Number | 553-PA2241.222NLTTR-ND - Tape & Reel (TR) 553-PA2241.222NLTCT-ND - Cut Tape (CT) 553-PA2241.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2241.222NLT |
Description | FIXED IND 2.2UH 21.5A 4.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 21.5 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 1,04730 € | 104,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,92187 € | 414,84 € |
| 900 | 0,86933 € | 782,40 € |
| 1.350 | 0,84004 € | 1.134,05 € |
| 2.250 | 0,80456 € | 1.810,26 € |
| 3.150 | 0,78205 € | 2.463,46 € |
| 4.500 | 0,75888 € | 3.414,96 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

