PA2241.103NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA2241.103NLT
High Current Composite Power Inductors PA2241/42/43/44 Series

PA2241.182NLT

DigiKey Part Number
553-PA2241.182NLTTR-ND - Tape & Reel (TR)
553-PA2241.182NLTCT-ND - Cut Tape (CT)
553-PA2241.182NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2241.182NLT
Description
IND PWR MOLDED 1.8UH 24A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 24 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Unshielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.350" L x 0.335" W (8.90mm x 8.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,13200 €11,32 €
1000,93120 €93,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,81964 €368,84 €
9000,77293 €695,64 €
1.3500,74687 €1.008,27 €
2.2500,71533 €1.609,49 €
3.1500,69530 €2.190,20 €
4.5000,68016 €3.060,72 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €