
PA2240.472NLT | |
|---|---|
DigiKey Part Number | 553-PA2240.472NLTTR-ND - Tape & Reel (TR) 553-PA2240.472NLTCT-ND - Cut Tape (CT) 553-PA2240.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2240.472NLT |
Description | FIXED IND 4.7UH 13.6A 13.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 13.6 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2240.472NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,19500 € | 11,95 € |
| 100 | 0,98260 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,83321 € | 583,25 € |
| 1.400 | 0,78577 € | 1.100,08 € |
| 2.100 | 0,75931 € | 1.594,55 € |
| 3.500 | 0,72727 € | 2.545,44 € |
| 4.900 | 0,70694 € | 3.464,01 € |
| 7.000 | 0,69191 € | 4.843,37 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

