4.7 µH Unshielded Inductor 13.6 A 13.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2240.472NLT

DigiKey Part Number
553-PA2240.472NLTTR-ND - Tape & Reel (TR)
553-PA2240.472NLTCT-ND - Cut Tape (CT)
553-PA2240.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2240.472NLT
Description
FIXED IND 4.7UH 13.6A 13.5 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 13.6 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2240.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Unshielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,15400 €11,54 €
1000,94920 €94,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,80481 €563,37 €
1.4000,75899 €1.062,59 €
2.1000,73343 €1.540,20 €
3.5000,70249 €2.458,71 €
4.9000,69506 €3.405,79 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €