
PA2194NL | |
|---|---|
DigiKey Part Number | PA2194NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2194NL |
Description | PULSE XFMR 617.4UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 617.4µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tray | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 617.4µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,16149 € | 1.556,27 € |
| Unit Price without VAT: | 2,16149 € |
|---|---|
| Unit Price with VAT: | 2,57217 € |

