
PA2086NLT | |
|---|---|
DigiKey Part Number | PA2086NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2086NLT |
Description | PULSE XFMR 164UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 164µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2086NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 164µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,06016 € | 1.854,14 € |
| Unit Price without VAT: | 2,06016 € |
|---|---|
| Unit Price with VAT: | 2,45159 € |

