
PA2080.191NL | |
|---|---|
DigiKey Part Number | PA2080.191NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2080.191NL |
Description | FIXED IND 185NH 40A 0.49 MOHM TH |
Customer Reference | |
Detailed Description | 185 nH Unshielded Inductor 40 A 0.49mOhm Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.49mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.295" W (10.54mm x 7.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |


