Image for PA2080.141NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2080.141NL

DigiKey Part Number
PA2080.141NL-ND
Manufacturer
Manufacturer Product Number
PA2080.141NL
Description
FIXED IND 140NH 40A 0.49 MOHM TH
Customer Reference
Detailed Description
140 nH Unshielded Inductor 40 A 0.49mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Unshielded
DC Resistance (DCR)
0.49mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.415" L x 0.295" W (10.54mm x 7.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.