
PA2053NLT | |
|---|---|
DigiKey Part Number | PA2053NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2053NLT |
Description | PULSE XFMR 292UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 292µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2053NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.860" L x 1.150" W (21.84mm x 29.21mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.450" (11.43mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 292µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33854 € | 1.669,27 € |
| Unit Price without VAT: | 3,33854 € |
|---|---|
| Unit Price with VAT: | 3,97286 € |

