5.8 µH Shielded Wirewound Inductor 14.4 A 4.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2050.582NL

DigiKey Part Number
PA2050.582NL-ND
Manufacturer
Manufacturer Product Number
PA2050.582NL
Description
FIXED IND 5.8UH 14.4A 4.4 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.8 µH Shielded Wirewound Inductor 14.4 A 4.4mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
4.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.875" L x 0.750" W (22.23mm x 19.05mm)
Height - Seated (Max)
0.480" (12.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7702,16303 €1.665,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,16303 €
Unit Price with VAT:2,57401 €