41 µH Shielded Wirewound Inductor 6 A 23.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2050.413NL

DigiKey Part Number
553-1875-ND
Manufacturer
Manufacturer Product Number
PA2050.413NL
Description
FIXED IND 41UH 6A 23.1 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41 µH Shielded Wirewound Inductor 6 A 23.1mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
23.1mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.875" L x 0.750" W (22.23mm x 19.05mm)
Tolerance
±10%
Height - Seated (Max)
0.480" (12.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,58000 €3,58 €
702,49414 €174,59 €
1402,35186 €329,26 €
1.0501,98351 €2.082,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €