
PA2050.363NL | |
|---|---|
DigiKey Part Number | PA2050.363NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2050.363NL |
Description | FIXED IND 36UH 6A 21.6 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 µH Shielded Wirewound Inductor 6 A 21.6mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.875" L x 0.750" W (22.23mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 2,16303 € | 1.665,53 € |
| Unit Price without VAT: | 2,16303 € |
|---|---|
| Unit Price with VAT: | 2,57401 € |

