
PA2050.233NL | |
|---|---|
DigiKey Part Number | PA2050.233NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2050.233NL |
Description | FIXED IND 23UH 8A 13.7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 µH Shielded Wirewound Inductor 8 A 13.7mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.7mOhm |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.875" L x 0.750" W (22.23mm x 19.05mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 70 | 2,49414 € | 174,59 € |
| 140 | 2,35186 € | 329,26 € |
| 1.050 | 1,98351 € | 2.082,69 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

