
PA2050.193NL | |
|---|---|
DigiKey Part Number | 553-3885-ND |
Manufacturer | |
Manufacturer Product Number | PA2050.193NL |
Description | FIXED IND 19.4UH 8.5A 12.6 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.4 µH Shielded Wirewound Inductor 8.5 A 12.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2050.193NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.878" L x 0.750" W (22.30mm x 19.05mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 70 | 2,37757 € | 166,43 € |
| 140 | 2,24186 € | 313,86 € |
| 1.050 | 1,89070 € | 1.985,24 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

