10.2 µH Shielded Wirewound Inductor 12.5 A 5.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2050.103NL

DigiKey Part Number
553-1874-ND
Manufacturer
Manufacturer Product Number
PA2050.103NL
Description
FIXED IND 10.2UH 12.5A 5.8 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.2 µH Shielded Wirewound Inductor 12.5 A 5.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2050.103NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
5.8mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
Nonstandard
Inductance
Size / Dimension
0.875" L x 0.750" W (22.23mm x 19.05mm)
Tolerance
±10%
Height - Seated (Max)
0.480" (12.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,55000 €3,55 €
702,47429 €173,20 €
1402,33314 €326,64 €
1.0501,96777 €2.066,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €