
PA2047NLT | |
|---|---|
DigiKey Part Number | PA2047NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2047NLT |
Description | PULSE XFMR 7.2UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.2µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA2047NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 7.2µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,12913 € | 1.877,48 € |
| Unit Price without VAT: | 3,12913 € |
|---|---|
| Unit Price with VAT: | 3,72366 € |

