1.49mH Pulse Transformer 2.5:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2009NLT

DigiKey Part Number
PA2009NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2009NLT
Description
PULSE XFMR 2.5:1:1 1.49MH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.49mH Pulse Transformer 2.5:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA2009NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
2.5:1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.355" L x 0.340" W (9.02mm x 8.64mm)
Part Status
Active
Height - Seated (Max)
0.300" (7.62mm)
Inductance
1.49mH
Operating Temperature
-40°C ~ 130°C
ET (Volt-Time)
47VµS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,64295 €1.971,54 €
Unit Price without VAT:1,64295 €
Unit Price with VAT:1,95511 €