
PA2009NL | |
|---|---|
DigiKey Part Number | 553-2928-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2009NL |
Description | PULSE XFMR 2.5:1:1 1.49MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.49mH Pulse Transformer 2.5:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 2.5:1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.355" L x 0.340" W (9.02mm x 8.64mm) |
Part Status Active | Height - Seated (Max) 0.300" (7.62mm) |
Inductance 1.49mH | Operating Temperature -40°C ~ 130°C |
ET (Volt-Time) 47VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,78460 € | 89,23 € |
| 100 | 1,73010 € | 173,01 € |
| 150 | 1,69887 € | 254,83 € |
| 250 | 1,66012 € | 415,03 € |
| 350 | 1,63497 € | 572,24 € |
| 500 | 1,60872 € | 804,36 € |
| 1.250 | 1,54283 € | 1.928,54 € |
| 2.500 | 1,49455 € | 3.736,38 € |
| 5.000 | 1,44757 € | 7.237,85 € |
| Unit Price without VAT: | 1,78460 € |
|---|---|
| Unit Price with VAT: | 2,12367 € |

