
PA2002NL | |
|---|---|
DigiKey Part Number | 553-2922-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2002NL |
Description | PULSE XFMR 1:1:1 1.8MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8mH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1.8mH | |
ET (Volt-Time) | 60VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,65640 € | 41,41 € |
| 50 | 1,60640 € | 80,32 € |
| 100 | 1,55740 € | 155,74 € |
| 250 | 1,49460 € | 373,65 € |
| 500 | 1,44840 € | 724,20 € |
| 1.000 | 1,40343 € | 1.403,43 € |
| 5.000 | 1,30356 € | 6.517,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


