
PA2001NL | |
|---|---|
DigiKey Part Number | 553-2921-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2001NL |
Description | PULSE XFMR 1:1 403UH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 403µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 403µH | |
ET (Volt-Time) | 12VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.265" W (8.64mm x 6.73mm) | |
Height - Seated (Max) | 0.098" (2.49mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,41300 € | 14,13 € |
| 25 | 1,35760 € | 33,94 € |
| 85 | 1,28624 € | 109,33 € |
| 170 | 1,24706 € | 212,00 € |
| 255 | 1,22459 € | 312,27 € |
| 510 | 1,18694 € | 605,34 € |
| 1.020 | 1,15025 € | 1.173,25 € |
| 5.015 | 1,06952 € | 5.363,64 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |




