Image for PA1894.331NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1894.331NL

DigiKey Part Number
PA1894.331NL-ND
Manufacturer
Manufacturer Product Number
PA1894.331NL
Description
FIXED IND 335NH 35A 0.64 MOHM TH
Customer Reference
Detailed Description
335 nH Unshielded Inductor 35 A 0.64mOhm Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Unshielded
DC Resistance (DCR)
0.64mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.394" L x 0.354" W (10.00mm x 9.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.