
PA1836NLT | |
|---|---|
DigiKey Part Number | 553-3817-2-ND - Tape & Reel (TR) 553-3817-1-ND - Cut Tape (CT) 553-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1836NLT |
Description | PULSE XFMR 4.5UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1836NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 4.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,79500 € | 47,95 € |
| 25 | 4,60200 € | 115,05 € |
| 50 | 4,45980 € | 222,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32140 € | 432,14 € |
| 200 | 4,18655 € | 837,31 € |
| 300 | 4,10940 € | 1.232,82 € |
| 500 | 4,01390 € | 2.006,95 € |
| 700 | 3,95209 € | 2.766,46 € |
| 1.000 | 3,88744 € | 3.887,44 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

