
PA1825NLT | |
|---|---|
DigiKey Part Number | PA1825NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1825NLT |
Description | PULSE XFMR 24.5UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1825NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 24.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.421" L x 0.525" W (10.70mm x 13.34mm) | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,54936 € | 1.859,23 € |
| Unit Price without VAT: | 1,54936 € |
|---|---|
| Unit Price with VAT: | 1,84374 € |

