
PA1769NL | |
|---|---|
DigiKey Part Number | PA1769NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1769NL |
Description | PULSE XFMR 6.7UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.7µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tray | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 6.7µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 2,15630 € | 1.811,29 € |
| Unit Price without VAT: | 2,15630 € |
|---|---|
| Unit Price with VAT: | 2,56600 € |

