
PA1735NL | |
|---|---|
DigiKey Part Number | PA1735NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1735NL |
Description | PULSE XFMR 28.5UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1735NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 28.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,38600 € | 43,86 € |
| 45 | 4,09978 € | 184,49 € |
| 90 | 3,97267 € | 357,54 € |
| 135 | 3,89993 € | 526,49 € |
| 270 | 3,77819 € | 1.020,11 € |
| 540 | 3,65974 € | 1.976,26 € |
| 1.035 | 3,55149 € | 3.675,79 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

