
PA1672NL | |
|---|---|
DigiKey Part Number | PA1672NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1672NL |
Description | PULSE XFMR 1:4 7.75UH |
Customer Reference | |
Detailed Description | 7.75µH Pulse Transformer 1:4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 7.75µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.930" L x 0.860" W (23.62mm x 21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |

