230.4µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1577NLT

DigiKey Part Number
553-PA1577NLTTR-ND - Tape & Reel (TR)
553-PA1577NLTCT-ND - Cut Tape (CT)
553-PA1577NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1577NLT
Description
PULSE XFMR 230.4UH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
230.4µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1577NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
230.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,49100 €34,91 €
253,35040 €83,76 €
503,24760 €162,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,08980 €463,47 €
3002,99367 €898,10 €
4502,93856 €1.322,35 €
7502,87044 €2.152,83 €
1.0502,82630 €2.967,61 €
1.5002,78018 €4.170,27 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €