
PA1576NL | |
|---|---|
DigiKey Part Number | PA1576NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1576NL |
Description | PULSE XFMR 230.4UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 230.4µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 230.4µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.516" W (14.00mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,73771 € | 1.563,94 € |
| Unit Price without VAT: | 1,73771 € |
|---|---|
| Unit Price with VAT: | 2,06787 € |

