
PA1558NLT | |
|---|---|
DigiKey Part Number | 553-PA1558NLTTR-ND - Tape & Reel (TR) 553-PA1558NLTCT-ND - Cut Tape (CT) 553-PA1558NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1558NLT |
Description | PULSE XFMR 11.5UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.5µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1558NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.860" L x 1.150" W (21.84mm x 29.21mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.450" (11.43mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 11.5µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,18200 € | 41,82 € |
| 25 | 4,01360 € | 100,34 € |
| 50 | 3,88980 € | 194,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,76920 € | 376,92 € |
| 200 | 3,65185 € | 730,37 € |
| 300 | 3,58467 € | 1.075,40 € |
| 500 | 3,50152 € | 1.750,76 € |
| 700 | 3,44769 € | 2.413,38 € |
| 1.000 | 3,39138 € | 3.391,38 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

