
PA1513.441NLT | |
|---|---|
DigiKey Part Number | 553-PA1513.441NLTTR-ND - Tape & Reel (TR) 553-PA1513.441NLTCT-ND - Cut Tape (CT) 553-PA1513.441NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1513.441NLT |
Description | FIXED IND 440NH 30A 0.53 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 30 A 0.53mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA1513.441NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.53mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.510" W (13.46mm x 12.95mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78028 € | 312,11 € |
| 800 | 0,73578 € | 588,62 € |
| 1.200 | 0,71097 € | 853,16 € |
| 2.000 | 0,68092 € | 1.361,84 € |
| 2.800 | 0,66184 € | 1.853,15 € |
| 4.000 | 0,64223 € | 2.568,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,84390 € | 84,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,87760 € | 87,76 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


