
PA1494.622NLT | |
|---|---|
DigiKey Part Number | 553-PA1494.622NLTTR-ND - Tape & Reel (TR) 553-PA1494.622NLTCT-ND - Cut Tape (CT) 553-PA1494.622NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1494.622NLT |
Description | FIXED IND 6.2UH 9A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Planar Inductor 9 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Planar | Package / Case Nonstandard |
Inductance | Size / Dimension 0.780" L x 0.770" W (19.81mm x 19.56mm) |
Tolerance ±15% | Height - Seated (Max) 0.290" (7.37mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,85300 € | 38,53 € |
| 100 | 3,16910 € | 316,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,93268 € | 733,17 € |
| 500 | 2,76582 € | 1.382,91 € |
| 750 | 2,67284 € | 2.004,63 € |
| 1.250 | 2,56021 € | 3.200,26 € |
| 1.750 | 2,54333 € | 4.450,83 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

