2.42 µH Shielded Planar Inductor 30 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1494.242NLT

DigiKey Part Number
553-PA1494.242NLTTR-ND - Tape & Reel (TR)
553-PA1494.242NLTCT-ND - Cut Tape (CT)
553-PA1494.242NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1494.242NLT
Description
FIXED IND 2.42UH 30A 1.8 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.42 µH Shielded Planar Inductor 30 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Planar
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.780" L x 0.770" W (19.81mm x 19.56mm)
Height - Seated (Max)
0.290" (7.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,74000 €4,74 €
103,90100 €39,01 €
1003,20900 €320,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,96960 €742,40 €
5002,80066 €1.400,33 €
7502,70648 €2.029,86 €
1.2502,59244 €3.240,55 €
1.7502,57535 €4.506,86 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €