
PA1494.242NLT | |
|---|---|
DigiKey Part Number | 553-PA1494.242NLTTR-ND - Tape & Reel (TR) 553-PA1494.242NLTCT-ND - Cut Tape (CT) 553-PA1494.242NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1494.242NLT |
Description | FIXED IND 2.42UH 30A 1.8 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.42 µH Shielded Planar Inductor 30 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Planar | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.780" L x 0.770" W (19.81mm x 19.56mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,90100 € | 39,01 € |
| 100 | 3,20900 € | 320,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,96960 € | 742,40 € |
| 500 | 2,80066 € | 1.400,33 € |
| 750 | 2,70648 € | 2.029,86 € |
| 1.250 | 2,59244 € | 3.240,55 € |
| 1.750 | 2,57535 € | 4.506,86 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

