
PA1477NL | |
|---|---|
DigiKey Part Number | PA1477NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1477NL |
Description | PULSE XFMR 38.3UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 38.3µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,99300 € | 39,93 € |
| 45 | 3,73244 € | 167,96 € |
| 90 | 3,61711 € | 325,54 € |
| 135 | 3,55096 € | 479,38 € |
| 270 | 3,44026 € | 928,87 € |
| 540 | 3,33254 € | 1.799,57 € |
| 1.035 | 3,23411 € | 3.347,30 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

