
PA1460NL | |
|---|---|
DigiKey Part Number | PA1460NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1460NL |
Description | PULSE XFMR 40UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tray | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 40µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,12883 € | 1.915,95 € |
| Unit Price without VAT: | 2,12883 € |
|---|---|
| Unit Price with VAT: | 2,53331 € |

