
PA1393.102NLT | |
|---|---|
DigiKey Part Number | PA1393.102NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1393.102NLT |
Description | FIXED IND 1UH 42A 1.43 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Planar Inductor 42 A 1.43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA1393.102NLT Models |
Category | Current - Saturation (Isat) 68A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.43mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Planar | Package / Case Nonstandard |
Inductance | Size / Dimension 0.780" L x 0.770" W (19.81mm x 19.56mm) |
Tolerance ±15% | Height - Seated (Max) 0.290" (7.37mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,26532 € | 1.632,66 € |
| Unit Price without VAT: | 3,26532 € |
|---|---|
| Unit Price with VAT: | 3,88573 € |

