20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.444:0.388 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1370NLT

DigiKey Part Number
PA1370NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA1370NLT
Description
XFRMR 3.3V 10W 20.4UH POE EP10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.444:0.388 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1370NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
20.4µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:0.444:0.388
Mounting Type
Surface Mount
Size / Dimension
0.515" L x 0.600" W (13.08mm x 15.24mm)
Height - Seated (Max)
0.451" (11.45mm)
Operating Temperature
-40°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,72586 €1.725,86 €
Unit Price without VAT:1,72586 €
Unit Price with VAT:2,05377 €