
PA1323NLT | |
|---|---|
DigiKey Part Number | PA1323NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1323NLT |
Description | PULSE XFMR 1:1 600UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1323NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 600µH | |
ET (Volt-Time) | 21.7VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.375" W (7.11mm x 9.52mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,40049 € | 1.960,69 € |
| Unit Price without VAT: | 1,40049 € |
|---|---|
| Unit Price with VAT: | 1,66658 € |

