600µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1323NL

DigiKey Part Number
553-2920-ND
Manufacturer
Manufacturer Product Number
PA1323NL
Description
PULSE XFMR 1:1 600UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tray
Size / Dimension
0.280" L x 0.375" W (7.11mm x 9.52mm)
Part Status
Active
Height - Seated (Max)
0.210" (5.33mm)
Inductance
600µH
Operating Temperature
-40°C ~ 130°C
ET (Volt-Time)
21.7VµS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.340
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2251,58173 €355,89 €
4501,53284 €689,78 €
6751,50484 €1.015,77 €
1.1251,47018 €1.653,95 €
1.5751,44772 €2.280,16 €
2.2501,42424 €3.204,54 €
5.6251,36540 €7.680,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58173 €
Unit Price with VAT:1,88226 €