PA1320.301NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.124
Unit Price: 1,73000 €
Datasheet
310 nH Shielded Inductor 30 A 0.48mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1320.301NLT

DigiKey Part Number
PA1320.301NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA1320.301NLT
Description
FIXED IND 310NH 30A 0.48 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
310 nH Shielded Inductor 30 A 0.48mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.48mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.410" L x 0.315" W (10.41mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP1007R2-R30-REaton - Electronics Division1.124283-FP1007R2-R30-RCT-ND1,73000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66653 €1.999,59 €
Unit Price without VAT:0,66653 €
Unit Price with VAT:0,79317 €