
PA1320.171NLT | |
|---|---|
DigiKey Part Number | 553-PA1320.171NLTTR-ND - Tape & Reel (TR) 553-PA1320.171NLTCT-ND - Cut Tape (CT) 553-PA1320.171NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1320.171NLT |
Description | FIXED IND 180NH 40A 0.48 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 40 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.48mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.410" L x 0.315" W (10.41mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06300 € | 10,63 € |
| 100 | 0,87450 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,73715 € | 552,86 € |
| 1.500 | 0,69518 € | 1.042,77 € |
| 2.250 | 0,67176 € | 1.511,46 € |
| 3.750 | 0,64341 € | 2.412,79 € |
| 5.250 | 0,62542 € | 3.283,45 € |
| 7.500 | 0,60783 € | 4.558,72 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

