
PA1309NLT | |
|---|---|
DigiKey Part Number | 553-PA1309NLTTR-ND - Tape & Reel (TR) 553-PA1309NLTCT-ND - Cut Tape (CT) 553-PA1309NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1309NLT |
Description | PULSE XFMR 16.4UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16.4µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1309NLT Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 16.4µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 3,11100 € | 31,11 € |
| 25 | 2,98600 € | 74,65 € |
| 50 | 2,89440 € | 144,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,75413 € | 413,12 € |
| 300 | 2,66860 € | 800,58 € |
| 450 | 2,61958 € | 1.178,81 € |
| 750 | 2,55892 € | 1.919,19 € |
| 1.050 | 2,51965 € | 2.645,63 € |
| 1.500 | 2,47858 € | 3.717,87 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

