
PA1282NLT | |
|---|---|
DigiKey Part Number | 553-PA1282NLTTR-ND - Tape & Reel (TR) 553-PA1282NLTCT-ND - Cut Tape (CT) 553-PA1282NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1282NLT |
Description | XFRMR 3.3V 7W 155UH POE EP10 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 155µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.182:0.682 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1282NLT Models |
Category | Inductance 155µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:0.182:0.682 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm) |
Part Status Active | Height - Seated (Max) 0.451" (11.45mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,86700 € | 28,67 € |
| 25 | 2,75160 € | 68,79 € |
| 50 | 2,66760 € | 133,38 € |
| 100 | 2,58560 € | 258,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,50565 € | 501,13 € |
| 400 | 2,42773 € | 971,09 € |
| 600 | 2,38313 € | 1.429,88 € |
| 1.000 | 2,32792 € | 2.327,92 € |
| 1.400 | 2,29217 € | 3.209,04 € |
| 2.000 | 2,25479 € | 4.509,58 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

