
PA1282NL | |
|---|---|
DigiKey Part Number | PA1282NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1282NL |
Description | PULSE XFMR 155UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.515" L x 0.600" W (13.08mm x 15.24mm) |
Packaging Tray | Height - Seated (Max) 0.451" (11.45mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 155µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,21837 € | 1.497,40 € |
| Unit Price without VAT: | 2,21837 € |
|---|---|
| Unit Price with VAT: | 2,63986 € |

