
PA1281NLT | |
|---|---|
DigiKey Part Number | 553-1987-2-ND - Tape & Reel (TR) 553-1987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PA1281NLT |
Description | XFRMR 12V 3W 310UH POE EP7 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 310µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.682:0.682 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1281NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 310µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:0.682:0.682 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.420" L x 0.525" W (10.67mm x 13.34mm) | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,97483 € | 1.777,35 € |
| Unit Price without VAT: | 1,97483 € |
|---|---|
| Unit Price with VAT: | 2,35005 € |

