
PA1281NL | |
|---|---|
DigiKey Part Number | 553-PA1281NL-ND |
Manufacturer | |
Manufacturer Product Number | PA1281NL |
Description | XFMR FLYBACK EP7 SM 8 PIN NPB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 310µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 310µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.420" L x 0.370" W (10.67mm x 9.40mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 2,19735 € | 1.933,67 € |
| Unit Price without VAT: | 2,19735 € |
|---|---|
| Unit Price with VAT: | 2,61485 € |

