310µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.273:0.682 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1280NLT

DigiKey Part Number
PA1280NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA1280NLT
Description
XFRMR 5V 3W 310UH POE EP7 SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
310µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.273:0.682 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1280NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
310µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:0.273:0.682
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.420" L x 0.525" W (10.67mm x 13.34mm)
Part Status
Active
Height - Seated (Max)
0.365" (9.27mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9002,07674 €1.869,07 €
Unit Price without VAT:2,07674 €
Unit Price with VAT:2,47132 €